Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-30-0180

Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39300180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-30-0180
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 4.2 mm
Number of Contacts: 18
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-30-0180 RoHS compliant?
Yes, 39-30-0180 is RoHS compliant.
What is the lead time for 39-30-0180?
The standard lead time for 39-30-0180 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in You may purchase all in-stock quantity of 74
Stock lot only:
74
Minimum Order Quantity:
75
15 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.97
75
$2.70
150
$2.64
300
$2.59
600
$2.49
1,200
$2.19
3,000
$2.12
6,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!