Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-30-0080

Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39300080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-30-0080
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 4.2 mm
Number of Contacts: 8
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-30-0080 RoHS compliant?
Yes, 39-30-0080 is RoHS compliant.
What is the lead time for 39-30-0080?
The standard lead time for 39-30-0080 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,141
Can Ship immediately
Minimum Order Quantity:
90
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
90
$1.0047
500
$0.8864
950
$0.8497
1,900
$0.8058
3,600
$0.7844
8,000
$0.7711
20,000 +
$0.7691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!