Available Replacements
Alternatif paketleme
39-30-0020 39-30-0020 Molex / Waldom
39-30-0020

Molex / Waldom

In Stock: 15,635

Minimum Order: 336

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-30-0020-P

39-30-0020 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
39-30-0020 - Packaged 10 per bag
Search Keywords: 39300020P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-30-0020-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-30-0020-P RoHS compliant?
Yes, 39-30-0020-P is RoHS compliant.
What is the lead time for 39-30-0020-P?
The standard lead time for 39-30-0020-P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/12/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!