- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-0020
Molex / Waldom
39-30-0020
Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39300020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-30-0020 RoHS compliant?
Yes, 39-30-0020 is RoHS compliant.
What is the lead time for 39-30-0020?
The standard lead time for 39-30-0020 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,635
Ships today, if you order in
Minimum Order Quantity:
200
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
200
$0.4970
1,000
$0.4221
2,100
$0.4165
4,100
$0.3950
8,000
$0.3632
16,000
$0.3623
40,000 +
$0.3614
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT