- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-29-9066
39-29-9066
Molex / Waldom
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39299066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-9066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,712
Ships today, if you order in
Minimum Order Quantity:
90
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
90
$1.0500
500
$0.9466
1,000
$0.8537
2,000
$0.7772
3,840
$0.7354
8,000
$0.7181
20,000 +
$0.7171
Click for Quote
Log in
to unlock special pricing