Image is representational - see mfr. specs

39-29-9023

Molex / Waldom

Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39299023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-29-9023
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    9/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately You may purchase all in-stock quantity of 68
Stock lot only:
68
Minimum Order Quantity:
250
32 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3984
250
$0.3622
1,300
$0.3204
2,500
$0.3135
5,000
$0.3060
6,720 +
$0.3040
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!