- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-29-6148
39-29-6148
Molex / Waldom
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39296148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-6148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,256
Can Ship immediately
Minimum Order Quantity:
15
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$5.49
65
$5.39
150
$5.30
250 +
$5.20
Click for Quote
Log in
to unlock special pricing