Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-29-5163

Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39295163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-29-5163
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    4.2 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    13/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-29-5163 RoHS compliant?
Yes, 39-29-5163 is RoHS compliant.
What is the lead time for 39-29-5163?
The standard lead time for 39-29-5163 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,709
Can Ship immediately
Minimum Order Quantity:
27
39 Weeks can ship 7/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
27
$8.94
75
$7.62
150
$7.03
300
$6.23
800
$5.77
1,600 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!