- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-29-5063
Molex / Waldom
39-29-5063
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39-29-5063 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 4.2 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 13/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |