- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-29-1248
39-29-1248
Molex / Waldom
Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39291248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-1248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$3.00
150
$2.93
250
$2.88
500
$2.83
800
$2.78
1,600
$2.43
4,000 +
$2.38
Click for Quote
Log in
to unlock special pricing