Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-29-1147

Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39291147
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-29-1147
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    4.2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    13/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-29-1147 RoHS compliant?
Yes, 39-29-1147 is RoHS compliant.
What is the lead time for 39-29-1147?
The standard lead time for 39-29-1147 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
19 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
1,200
$1.90
4,000
$1.67
10,000 +
$1.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!