Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-29-1028

Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39291028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-29-1028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    13/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-29-1028 RoHS compliant?
Yes, 39-29-1028 is RoHS compliant.
What is the lead time for 39-29-1028?
The standard lead time for 39-29-1028 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
150
27 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7966
150
$0.7242
200
$0.5632
850
$0.5102
1,700
$0.4940
4,800
$0.4518
12,000
$0.4220
30,000 +
$0.4210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!