- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-29-1027
Molex / Waldom
39-29-1027
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39291027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-1027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-29-1027 RoHS compliant?
Yes, 39-29-1027 is RoHS compliant.
What is the lead time for 39-29-1027?
The standard lead time for 39-29-1027 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
150
31 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$0.8344
150
$0.7585
650
$0.6648
1,800
$0.6138
4,000
$0.5878
10,000
$0.5722
20,000
$0.5712
50,000 +
$0.5691
Click for Quote
Log in
to unlock special pricing