- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-29-0243
39-29-0243
Molex / Waldom
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39290243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-0243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$9.09
40
$8.91
80
$8.75
200
$8.60
600
$8.44
1,200
$7.37
3,000 +
$7.21
Click for Quote
Log in
to unlock special pricing