- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-28-9188
39-28-9188
Molex / Waldom
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39289188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-28-9188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
840
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
840
$6.50
1,680
$6.39
4,000
$5.59
10,000 +
$5.48
Click for Quote
Log in
to unlock special pricing