Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-28-9168

Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39289168
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-28-9168
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    16
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-28-9168 RoHS compliant?
Yes, 39-28-9168 is RoHS compliant.
What is the lead time for 39-28-9168?
The standard lead time for 39-28-9168 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1920
30 Weeks can ship 4/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.646
1,920 +
$7.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!