- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-28-9148
Molex / Waldom
39-28-9148
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39289148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-28-9148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-28-9148 RoHS compliant?
Yes, 39-28-9148 is RoHS compliant.
What is the lead time for 39-28-9148?
The standard lead time for 39-28-9148 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
15
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
15
$6.80
70
$6.33
150
$5.93
300
$5.42
2,160
$5.09
8,000
$5.06
20,000 +
$5.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT