- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-28-8240
Molex / Waldom
39-28-8240
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39288240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-28-8240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-28-8240 RoHS compliant?
Yes, 39-28-8240 is RoHS compliant.
What is the lead time for 39-28-8240?
The standard lead time for 39-28-8240 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,706
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$5.34
150
$4.63
250
$4.52
300
$4.08
800
$3.86
2,000
$3.78
4,000 +
$3.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT