- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-28-8220
39-28-8220
Molex / Waldom
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39288220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-28-8220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,997
Can Ship immediately
Minimum Order Quantity:
30
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$2.32
150
$2.27
300
$2.23
600
$2.19
800
$2.15
1,600
$1.89
4,000 +
$1.83
Click for Quote
Log in
to unlock special pricing