- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-28-8140
39-28-8140
Molex / Waldom
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39288140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-28-8140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,832
Can Ship immediately
Minimum Order Quantity:
40
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
40
$2.25
200
$2.03
400
$1.93
450
$1.87
1,200
$1.79
3,000
$1.77
6,000 +
$1.76
Click for Quote
Log in
to unlock special pricing