- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-28-7038
39-28-7038
Molex / Waldom
Conn Power HDR 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Search Keywords: 39287038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-28-7038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:6.7 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179,630
Can Ship immediately
Minimum Order Quantity:
75
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
75
$0.9282
400
$0.9180
750
$0.9078
1,500
$0.8772
2,000
$0.8670
4,000
$0.7548
10,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing