- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-27-6103
39-27-6103
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Thru-Hole Bag
Search Keywords: 39276103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-27-6103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
265
Price (USD)
Qty
Unit Price
265
$0.2346
3,000
$0.2264
6,000
$0.2152
15,000
$0.2091
47,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing