Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-26-7302

Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole QF-50 Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole QF-50 Tray
Search Keywords: 39267302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-26-7302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 30
Maximum Voltage Rating: 250 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-26-7302 discontinued?
Yes, 39-26-7302 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 39-26-7302 RoHS compliant?
Yes, 39-26-7302 is RoHS compliant.
What is the lead time for 39-26-7302?
The standard lead time for 39-26-7302 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
Minimum Order Quantity:
44
ADD TO CART
Price (USD)
Qty
Unit Price
44
$2.55
217
$2.45
433
$2.36
2,164
$2.25
6,491 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!