- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-26-7205
39-26-7205
Molex / Waldom
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Search Keywords: 39267205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-26-7205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$24.81
10
$12.88
20
$9.29
26
$4.76
50
$3.43
100
$3.00
250
$2.76
500 +
$2.50
Click for Quote
Log in
to unlock special pricing