- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-26-6146
39-26-6146
Molex / Waldom
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Search Keywords: 39266146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-26-6146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$8.943
10
$8.130
23
$5.530
25
$5.360
51
$3.140
100
$1.330
500
$1.100
1,000
$1.060
2,500 +
$0.920
Click for Quote
Log in
to unlock special pricing