- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39170-2115
39170-2115
Molex / Waldom
D-Sub to Eurostyle Interface Module 15 POS 5.08mm ST Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-Sub to Eurostyle Interface Module 15 POS 5.08mm ST Eurostyle
Search Keywords: 391702115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39170-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub to Eurostyle Interface Module
-
Gender:N/A
-
Pitch:5.08 mm
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$69.15
5
$61.49
10
$59.59
25
$54.68
50
$50.26
100
$46.93
250 +
$46.22
Click for Quote
Log in
to unlock special pricing