- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39170-1150
39170-1150
Molex / Waldom
Ribbon Cable Connector to Eurostyle Interface Module 50 POS 5.08mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ribbon Cable Connector to Eurostyle Interface Module 50 POS 5.08mm ST
Search Keywords: 391701150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39170-1150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector to Eurostyle Interface Module
-
Gender:N/A
-
Pitch:5.08 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$74.81
10
$71.84
20
$68.95
50
$66.21
200 +
$63.56
Click for Quote
Log in
to unlock special pricing