- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39170-1040
39170-1040
Molex / Waldom
Ejector Header to Eurostyle Interface Module 40 POS 5.08mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ejector Header to Eurostyle Interface Module 40 POS 5.08mm ST
Search Keywords: 391701040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39170-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header to Eurostyle Interface Module
-
Gender:N/A
-
Pitch:5.08 mm
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$96.16
5
$88.77
10
$82.67
25
$75.94
50
$69.89
100
$68.84
250 +
$64.42
Click for Quote
Log in
to unlock special pricing