- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39170-1026
39170-1026
Molex / Waldom
Interface Module PL 26 POS 5.08mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Interface Module PL 26 POS 5.08mm ST
Search Keywords: 391701026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39170-1026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Gender:PL
-
Pitch:5.08 mm
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$80.82
5
$71.87
10
$69.65
25
$58.74
50
$57.86
100
$54.84
250 +
$51.93
Click for Quote
Log in
to unlock special pricing