- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-2503
39100-2503
Molex / Waldom
Conn Barrier Strip 3 POS 15mm Panel Mount 63A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 3 POS 15mm Panel Mount 63A
Search Keywords: 391002503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-2503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:15 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:63 A
-
Wire Size:6-14 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
811
Ships today, if you order in
Minimum Order Quantity:
35
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
35
$1.88
200
$1.84
400
$1.82
800
$1.77
1,250
$1.75
4,000
$1.52
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT