Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39100-2312

12 Circuit (24 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
12 Circuit (24 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Search Keywords: 391002312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39100-2312
Alias/AKA: 0391002312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39100-2312 RoHS compliant?
Yes, 39100-2312 is RoHS compliant.
What is the lead time for 39100-2312?
The standard lead time for 39100-2312 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$8.53
85
$7.37
200
$6.93
350
$6.80
500
$6.68
1,200
$6.64
3,000 +
$6.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!