- Home ›
- All Products›
- 39100-2307
39100-2307
Molex / Waldom
7 Circuit (14 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7 Circuit (14 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Search Keywords: 391002307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-2307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
721
Can Ship immediately
Minimum Order Quantity:
35
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
35
$2.19
200
$1.88
400
$1.84
750
$1.82
1,000
$1.77
2,000
$1.56
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing