- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-2206
39100-2206
Molex / Waldom
Conn Barrier Strip 6 POS 12mm Panel Mount 40A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 12mm Panel Mount 40A/Contact
Search Keywords: 391002206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-2206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:12 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:40/Contact A
-
Wire Size:8-20 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
826
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
30
$2.20
35
$2.09
200
$2.06
350
$2.03
700
$1.99
1,000
$1.95
2,000
$1.71
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT