Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39100-2204

Conn Barrier Strip 4 POS 12mm Screw Panel Mount 40A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 12mm Screw Panel Mount 40A
Search Keywords: 391002204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39100-2204
Alias/AKA: 0391002204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 40 A
Wire Size: 8-20 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39100-2204 RoHS compliant?
Yes, 39100-2204 is RoHS compliant.
What is the lead time for 39100-2204?
The standard lead time for 39100-2204 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,355
Can Ship immediately
Minimum Order Quantity:
76
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
76
$1.72
350
$1.43
650
$1.38
1,300
$1.33
1,500
$1.31
4,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!