- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-2203
Molex / Waldom
39100-2203
Panel Mount Barrier Terminal Block - Eurostyle - 2 Row - 3 Positions - 20 AWG - 8 AWG - 12 mm - 40 A.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-2203
-
Alias/AKA:0391002203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1