- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-2009
39100-2009
Molex / Waldom
Beau® Eurostyle Two-Screw Terminal Strips - 9 Circuits - 0.394" (10.00mm) Pitch - 10-18 AWG - Screws Top Termination - Closed ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Beau® Eurostyle Two-Screw Terminal Strips - 9 Circuits - 0.394" (10.00mm) Pitch - 10-18 AWG - Screws Top Termination - Closed Bottom Termination - White.
Search Keywords: 391002009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-2009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:10 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$2.09
2,000
$1.81
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing