- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-1912
39100-1912
Molex / Waldom
Conn Barrier Strip 12 POS 8mm Panel Mount 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 8mm Panel Mount 20A/Contact
Search Keywords: 391001912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:8 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$3.96
375
$3.60
750
$3.25
1,600 +
$3.08
Click for Quote
Log in
to unlock special pricing