- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-1902
39100-1902
Molex / Waldom
Conn Barrier Strip 2 POS 8mm Panel Mount 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS 8mm Panel Mount 20A/Contact
Search Keywords: 391001902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:8 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,582
Ships today, if you order in
Minimum Order Quantity:
200
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$0.4029
850
$0.3907
3,600
$0.3774
4,250
$0.3723
12,000
$0.3264
30,000
$0.3162
60,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing