- Home ›
- All Products›
- 39100-1811
39100-1811
Molex / Waldom
11 Circuit (22 wire inlet) 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
11 Circuit (22 wire inlet) 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Search Keywords: 391001811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$2.26
1,600
$1.99
4,000 +
$1.94
Click for Quote
Log in
to unlock special pricing