- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-03-6095
39-03-6095
Molex / Waldom
Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount
Search Keywords: 39036095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-03-6095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
85
$0.90
500
$0.76
1,100
$0.72
2,300
$0.68
4,000 +
$0.64
Click for Quote
Log in
to unlock special pricing