- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-03-6040
39-03-6040
Molex / Waldom
6.7mm 4 Way 1 Row Straight Male 4 Way Connector | Molex Incorporated 39-03-6040
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6.7mm 4 Way 1 Row Straight Male 4 Way Connector | Molex Incorporated 39-03-6040
Search Keywords: 39036040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-03-6040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,625
Can Ship immediately
Minimum Order Quantity:
500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
400
$0.183
1,800
$0.180
3,600
$0.177
7,200
$0.173
10,500
$0.170
30,000 +
$0.149
Click for Quote
Log in
to unlock special pricing