- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-03-6024
39-03-6024
Molex / Waldom
Standard .093" Pin and Socket Receptacle Housing with Positive Latch - 2 Circuits - UL 94V-2 - Without Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard .093" Pin and Socket Receptacle Housing with Positive Latch - 2 Circuits - UL 94V-2 - Without Panel Mount.
Search Keywords: 39036024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-03-6024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:6003494V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.2788
1,000
$0.2163
2,500
$0.2063
5,000
$0.2002
7,500
$0.1915
25,000
$0.1697
50,000
$0.1574
100,000 +
$0.1551
Click for Quote
Log in
to unlock special pricing