- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-02-6044
39-02-6044
Molex / Waldom
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount
Search Keywords: 39026044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-02-6044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138,021
Can Ship immediately
Minimum Order Quantity:
382
Price (USD)
Qty
Unit Price
382
$0.1632
4,000
$0.1550
9,000
$0.1489
22,000
$0.1438
68,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing