- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-9024
Molex / Waldom
39-01-9024
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag
Search Keywords: 39019024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-9024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 39-01-9024 RoHS compliant?
Yes, 39-01-9024 is RoHS compliant.
What is the lead time for 39-01-9024?
The standard lead time for 39-01-9024 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,624
Can Ship immediately
Minimum Order Quantity:
450
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
450
$0.3040
1,200
$0.2978
2,300 +
$0.2917
Click for Quote
Log in
to unlock special pricing