- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-9019
39-01-9019
Molex / Waldom
N.I.C. 1 Position Receptacle Housing - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
N.I.C. 1 Position Receptacle Housing - Yellow.
Search Keywords: 39019019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-9019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
496
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
496
$0.1255
6,000
$0.1204
11,000
$0.1163
28,000
$0.1112
88,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing