- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-9017
39-01-9017
Molex / Waldom
Conn Housing F 1 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing F 1 POS Crimp ST Cable Mount
Search Keywords: 39019017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-9017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,985
Can Ship immediately
Minimum Order Quantity:
600
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.2244
1,500
$0.2203
3,000
$0.2152
6,000
$0.2122
12,000 +
$0.2071
Click for Quote
Log in
to unlock special pricing