- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-8019
39-01-8019
Molex / Waldom
Conn Housing PL 1 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing PL 1 POS Crimp ST Cable Mount
Search Keywords: 39018019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-8019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,990
Can Ship immediately
Minimum Order Quantity:
319
Price (USD)
Qty
Unit Price
319
$0.1948
4,000
$0.1867
7,000
$0.1795
18,000
$0.1724
57,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing