- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-3103
39-01-3103
Molex / Waldom
Conn Housing M 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39013103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,536
Ships today, if you order in
Minimum Order Quantity:
350
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
350
$0.2091
1,700
$0.2050
3,400
$0.2020
6,800
$0.1979
16,800
$0.1948
40,000
$0.1703
100,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing