- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-3083
39-01-3083
Molex / Waldom
Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39013083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-3083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,224
Can Ship immediately
Minimum Order Quantity:
400
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.1979
1,900
$0.1864
3,700
$0.1795
7,300
$0.1762
12,000 +
$0.1757
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT