- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-3046
39-01-3046
Molex / Waldom
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount
Search Keywords: 39013046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-3046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1375
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,375
$0.347
2,750
$0.298
5,500
$0.281
12,000
$0.246
30,000 +
$0.241
Click for Quote
Log in
to unlock special pricing